Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoCA121004-1
Newark Part No.96M8944
Product RangeCA Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCA121004-1
Newark Part No.96M8944
Product RangeCA Series
Technical Datasheet
Accessory TypeDust Cap
Connector Body MaterialAluminum Alloy Body
For Use WithSize 10SL Style 4 & 6 Plugs
Product RangeCA Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Dust Cap
For Use With
Size 10SL Style 4 & 6 Plugs
SVHC
To Be Advised
Connector Body Material
Aluminum Alloy Body
Product Range
CA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate