Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoCA121004-10
Newark Part No.35P5898
Product RangeCA Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $62.990 |
5+ | $58.270 |
10+ | $53.540 |
25+ | $50.190 |
50+ | $47.790 |
100+ | $45.520 |
Price for:Each
Minimum: 1
Multiple: 1
$62.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCA121004-10
Newark Part No.35P5898
Product RangeCA Series
Technical Datasheet
Accessory TypeMetal Protecting Cap
For Use WithVG95234 Series Plug Connector
Connector Body MaterialAluminum Alloy Body
Product RangeCA Series
SVHCTo Be Advised
Product Overview
The CA121004-10 is a metal protecting Dust Cap with a chain. This 121004-0010 MIL-DTL 5015 series I cap is made of aluminium alloy and suitable for ITT Cannon VG/CA-Bayonet series 3106 and 3108 shell style plug circular connectors.
Technical Specifications
Accessory Type
Metal Protecting Cap
Connector Body Material
Aluminum Alloy Body
SVHC
To Be Advised
For Use With
VG95234 Series Plug Connector
Product Range
CA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate