Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCCM03-3003 LFT
Newark Part No.96K7863
Technical Datasheet
Memory / Card TypeSIM / SAM
Insert & Eject MechanismHinged
Connector TypeMemory Card
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The CCM03-3003 LFT is a 8-contact LFT Memory Socket with copper alloy and gold plated contacts.
- 4N±2N Locking force
- -40 to 85°C Temperature range
Applications
Consumer Electronics
Technical Specifications
Memory / Card Type
SIM / SAM
Connector Type
Memory Card
Contact Material
Copper Alloy
Product Range
-
Insert & Eject Mechanism
Hinged
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
