Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoD20418-14
Newark Part No.82H6823
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 250+ | $17.180 |
Price for:Each
Minimum: 1000
Multiple: 1
$17,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoD20418-14
Newark Part No.82H6823
Technical Datasheet
Product Range-
Screw Length7.92mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
SVHCTo Be Advised
Product Overview
The D20418-14 from ITT Cannon is a female screw lock for D sub connectors.
- Stainless steel material
- Ensures positive mating
- Provides locking and latching for high vibration applications
Applications
Industrial
Contents
1 nut, 3 washer, 1 lock washer, 1 hex nut.
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
To Be Advised
Screw Length
7.92mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate