Print Page
Image is for illustrative purposes only. Please refer to product description.
184 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.940 |
| 5+ | $12.310 |
| 10+ | $11.890 |
| 25+ | $11.470 |
| 50+ | $9.710 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$12.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoD20419-119
Newark Part No.73H3787
Technical Datasheet
Product Range-
Screw Length6.35mm
Thread Size - Metric-
Thread Size - Imperial#4-40
SVHCTo Be Advised
Product Overview
The D20419-119 is a male Screw Lock made up of steel with zinc-chromate. It is suitable for use with the DE, DA, DB and DC-shell size D-subminiature connectors.
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
To Be Advised
Screw Length
6.35mm
Thread Size - Imperial
#4-40
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate