Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDAA3W3PA101F0
Newark Part No.01K0939
Product RangeCombo D D*A Series
Technical Datasheet
2,679 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $8.170 |
5+ | $7.800 |
10+ | $7.630 |
25+ | $7.440 |
50+ | $7.290 |
100+ | $7.130 |
Price for:Each
Minimum: 2
Multiple: 1
$16.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAA3W3PA101F0
Newark Part No.01K0939
Product RangeCombo D D*A Series
Technical Datasheet
Product RangeCombo D D*A Series
Insert ArrangementDA-3W3
No. of Signal Contacts0Contacts
No. of Contacts3Contacts
No. of Power Positions3
Contact Type3 Power
Contact Termination Type-
D Sub Shell SizeDA
Connector Body MaterialSteel Body
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
Product Range
Combo D D*A Series
No. of Signal Contacts
0Contacts
No. of Contacts
3Contacts
Contact Type
3 Power
D Sub Shell Size
DA
Contact Material
-
SVHC
To Be Advised
Insert Arrangement
DA-3W3
Gender
Plug
No. of Power Positions
3
Contact Termination Type
-
Connector Body Material
Steel Body
Contact Plating
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate