Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDAA3W3SA197F0
Newark Part No.24C1825
Product RangeCombo D D*M Series
Technical Datasheet
6,700 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $8.620 |
5+ | $7.980 |
10+ | $7.320 |
25+ | $6.860 |
50+ | $6.530 |
100+ | $6.220 |
250+ | $5.840 |
Price for:Each
Minimum: 4
Multiple: 1
$34.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAA3W3SA197F0
Newark Part No.24C1825
Product RangeCombo D D*M Series
Technical Datasheet
Product RangeCombo D D*M Series
Insert ArrangementDA-3W3
No. of Signal Contacts0Contacts
No. of Contacts3Contacts
Contact Type3 Power
No. of Power Positions3
Contact Termination TypeCrimp
D Sub Shell SizeDA
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
Product Range
Combo D D*M Series
No. of Signal Contacts
0Contacts
No. of Contacts
3Contacts
No. of Power Positions
3
D Sub Shell Size
DA
Connector Body Material
Steel Body
Contact Plating
-
Insert Arrangement
DA-3W3
Gender
Receptacle
Contact Type
3 Power
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate