Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDAM11W1SA191A197
Newark Part No.01K1614
Product RangeCombo D D*M Series
Technical Datasheet
517 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $16.030 |
5+ | $13.990 |
10+ | $11.950 |
25+ | $11.400 |
50+ | $11.170 |
100+ | $10.930 |
250+ | $10.700 |
Price for:Each
Minimum: 2
Multiple: 1
$32.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAM11W1SA191A197
Newark Part No.01K1614
Product RangeCombo D D*M Series
Technical Datasheet
Product RangeCombo D D*M Series
Insert ArrangementDA-11W1
No. of Signal Contacts10Contacts
No. of Contacts11Contacts
No. of Power Positions1
Contact Type10 Signal, 1 Power
Contact Termination TypeSolder
D Sub Shell SizeDA
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Combo D D*M Series
No. of Signal Contacts
10Contacts
No. of Contacts
11Contacts
Contact Type
10 Signal, 1 Power
D Sub Shell Size
DA
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DA-11W1
Gender
Receptacle
No. of Power Positions
1
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate