Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDAMAM26SA197F0
Newark Part No.66X1373
Product RangeD*MA Series
Your Part Number
Technical Datasheet
656 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.630 |
| 5+ | $43.120 |
| 10+ | $41.560 |
| 25+ | $40.540 |
| 50+ | $39.810 |
| 100+ | $39.380 |
Price for:Each
Minimum: 1
Multiple: 1
$44.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAMAM26SA197F0
Newark Part No.66X1373
Product RangeD*MA Series
Technical Datasheet
No. of Positions26Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDA
Product RangeD*MA Series
Connector Body MaterialSteel Body
For Use WithITT Cannon D*MA Series Subminiature Crimp Socket Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
26Positions
Connector Shell Size
DA
Gender
Receptacle
For Use With
ITT Cannon D*MA Series Subminiature Crimp Socket Contacts
Connector Type
High Density D Sub
Product Range
D*MA Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate