Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDAMAME26SF0
Newark Part No.28R1598
Product RangeD*MA Series
Your Part Number
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $80.410 |
| 5+ | $73.200 |
| 10+ | $65.970 |
| 25+ | $61.290 |
| 50+ | $57.000 |
| 100+ | $53.870 |
Price for:Each
Minimum: 1
Multiple: 1
$80.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAMAME26SF0
Newark Part No.28R1598
Product RangeD*MA Series
Technical Datasheet
No. of Positions26Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDA
Product RangeD*MA Series
Connector Body MaterialSteel Body
For Use WithITT Cannon D*MA Series Subminiature Crimp Socket Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
26Positions
Connector Shell Size
DA
Gender
Receptacle
For Use With
ITT Cannon D*MA Series Subminiature Crimp Socket Contacts
Connector Type
High Density D Sub
Product Range
D*MA Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
