Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDAUY15S-F0
Newark Part No.20J6707
Product RangeD*U Series
Technical Datasheet
271 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $12.060 |
5+ | $11.760 |
10+ | $11.470 |
25+ | $11.200 |
50+ | $10.680 |
100+ | $10.270 |
Price for:Each
Minimum: 2
Multiple: 1
$24.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAUY15S-F0
Newark Part No.20J6707
Product RangeD*U Series
Technical Datasheet
No. of Positions15Positions
Connector TypeD Sub
Connector Shell SizeDA
Product RangeD*U Series
Connector Body MaterialSteel Body
For Use WithITT Cannon D110238-166, D110238-35, D110238-434, D110238-436 Socket Stamped Crimp Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
15Positions
Connector Shell Size
DA
Gender
Receptacle
For Use With
ITT Cannon D110238-166, D110238-35, D110238-434, D110238-436 Socket Stamped Crimp Contacts
Connector Type
D Sub
Product Range
D*U Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate