Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDBA25PK87F0
Newark Part No.42M1737
Product RangeD*A
Technical Datasheet
28 In Stock
Need more?
15 Delivery in 1-3 Business Days(US stock)
13 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $4.040 |
Price for:Each
Minimum: 1
Multiple: 1
$4.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBA25PK87F0
Newark Part No.42M1737
Product RangeD*A
Technical Datasheet
No. of Positions25Positions
Connector TypeD Sub
Connector Shell SizeDB
Product RangeD*A
Connector Body MaterialSteel Body
For Use WithSize 20 Contacts
SVHCTo Be Advised
Product Overview
The DBA25PK87F0 is a 25-way Crimp D-sub Connector with gold-plated copper alloy contacts, tin-plated steel shell and a thermoplastic insulator. The D*A series is designed for reliable, fast cabling, the connectors provide a low-cost, quick cabling alternative compared to soldering.
- Stamped contacts
- 5A Current rating
- 500VAC at sea level Dielectric withstanding voltage
- UL94V-0 Flammability rating
- -55 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Positions
25Positions
Connector Shell Size
DB
Gender
Plug
For Use With
Size 20 Contacts
Connector Type
D Sub
Product Range
D*A
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate