Need more?
Quantity | Price |
---|---|
1+ | $19.180 |
5+ | $16.730 |
10+ | $14.680 |
25+ | $14.320 |
50+ | $13.990 |
100+ | $13.750 |
250+ | $13.510 |
Product Information
Product Overview
The Combo D D*MM series Combination D Subminiature Connectors for the advantages of an industry standard shield I/O interconnect, with the flexibility of a customized special, designed for any application. This connector system is ideal for applications that require optimization of space while improving overall shielding. Combo D® accomplishes this by combining multiple interconnect types into one fully shielded product, decreasing the number I/O interfaces and reducing the possibility of EMI/RFI leakage.
- Standard and European Footprints
- Pre-installed 75/50 coaxial or high power contact
- Vertical standoffs or 90° brackets
- 90° or Straight PCB
- PC Boards up to 3.2mm thick
- PCB Variants available with boardlocks and/or screw locks (#4-40 or M3)
- High voltage up to 2800 VAC
- UL94V-0 Flammability rating
- -55 to 125°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Automotive, Mining, Oil & Gas, Defence, Military & Aerospace, Sensing & Instrumentation, Industrial
Technical Specifications
Combo D D*M Series
20Contacts
21Contacts
20 Signal, 1 Power
DB
Steel Body
Gold Plated Contacts
DB-21W1
Receptacle
1
Solder
Through Hole Mount
Copper Alloy
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate