Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDBM5H5PNA101A222
Newark Part No.01K2937
Product RangeCombo D D*M Series
Technical Datasheet
163 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $54.600 |
5+ | $52.740 |
10+ | $50.830 |
25+ | $49.590 |
50+ | $48.700 |
100+ | $48.180 |
Price for:Each
Minimum: 1
Multiple: 1
$54.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBM5H5PNA101A222
Newark Part No.01K2937
Product RangeCombo D D*M Series
Technical Datasheet
Product RangeCombo D D*M Series
Insert ArrangementDB-5W5
No. of Signal Contacts0Contacts
No. of Contacts5Contacts
No. of Power Positions5
Contact Type5 Power
Contact Termination TypeSolder
D Sub Shell SizeDB
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Combo D D*M Series
No. of Signal Contacts
0Contacts
No. of Contacts
5Contacts
Contact Type
5 Power
D Sub Shell Size
DB
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DB-5W5
Gender
Plug
No. of Power Positions
5
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate