Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDBU25SF0
Newark Part No.01K3025
Product RangeD*U Series
Your Part Number
Technical Datasheet
1,777 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.720 |
| 5+ | $7.540 |
| 10+ | $7.340 |
| 25+ | $7.180 |
| 50+ | $6.840 |
| 100+ | $6.580 |
Price for:Each
Minimum: 2
Multiple: 1
$15.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDBU25SF0
Newark Part No.01K3025
Product RangeD*U Series
Technical Datasheet
No. of Positions25Positions
Connector TypeD Sub
Connector Shell SizeDB
Product RangeD*U Series
Connector Body MaterialSteel Body
For Use WithITT Cannon D*U Series Subminiature Crimp Socket Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
25Positions
Connector Shell Size
DB
Gender
Receptacle
For Use With
ITT Cannon D*U Series Subminiature Crimp Socket Contacts
Connector Type
D Sub
Product Range
D*U Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate