Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDC37P
Newark Part No.86H7412
Product RangeOriginal D Series
Technical Datasheet
1,188 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.110 |
| 5+ | $24.500 |
| 10+ | $23.890 |
| 25+ | $23.320 |
| 50+ | $22.260 |
| 100+ | $21.320 |
Price for:Each
Minimum: 1
Multiple: 1
$25.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDC37P
Newark Part No.86H7412
Product RangeOriginal D Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeOriginal D Series
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
Standard density D-subminiature 37 contact plug used for a wide range of applications in aerospace & defence, industrial and transportation end markets.
- DC shell size and supports solder termination
- Copper alloy contact with gold flash finish
- Steel shell with yellow chromate over cadmium or zinc shell finish
- Thermoplastic insulator
- Standard fixing holes
Technical Specifications
D Sub Connector Type
Standard
Product Range
Original D Series
D Sub Shell Size
DC
Connector Mounting
Through Hole Mount
Contact Plating
-
SVHC
To Be Advised
Gender
Plug
No. of Contacts
37Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate