Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDCA21WA4PK87F0
Newark Part No.91C3849
Product RangeCombo D D*A Series
Technical Datasheet
35 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.160 |
| 5+ | $22.210 |
| 10+ | $21.710 |
| 25+ | $21.160 |
| 50+ | $20.670 |
| 100+ | $20.320 |
| 250+ | $19.960 |
Price for:Each
Minimum: 1
Multiple: 1
$23.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDCA21WA4PK87F0
Newark Part No.91C3849
Product RangeCombo D D*A Series
Technical Datasheet
No. of Positions21Positions
Connector TypeCombo Layout D Sub
Connector Shell SizeDC
Product RangeCombo D D*A Series
Connector Body MaterialSteel Body
For Use WithMale Crimp Contacts
SVHCTo Be Advised
Product Overview
The Combo D D*A series crimp version Combination D-subminiature Connector for the advantages of an industry standard shield I/O interconnect with the flexibility of a customized special, designed for any application. This connector system is ideal for applications that require optimization of space while improving overall shielding. Combo D® accomplishes this by combining multiple interconnect types into one fully shielded product, decreasing the number I/O interfaces and reducing the possibility of EMI/RFI leakage.
- Standard and European footprints
- Pre-installed 75/50 coaxial or high power contacts
- Vertical standoffs or 90° brackets
- 90° or Straight PCB
- PC boards up to 3.2mm thick
- PCB variants available with board locks and screw locks
- Up to 2800VAC high voltage
Applications
Industrial
Technical Specifications
No. of Positions
21Positions
Connector Shell Size
DC
Gender
Plug
For Use With
Male Crimp Contacts
Connector Type
Combo Layout D Sub
Product Range
Combo D D*A Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate