Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDCMAM37SA197F0
Newark Part No.66X1384
Product RangeD*MA Series
Technical Datasheet
552 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $31.340 |
5+ | $30.070 |
10+ | $29.390 |
25+ | $28.650 |
50+ | $27.980 |
Price for:Each
Minimum: 1
Multiple: 1
$31.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDCMAM37SA197F0
Newark Part No.66X1384
Product RangeD*MA Series
Technical Datasheet
No. of Positions37Positions
Connector TypeD Sub
Connector Shell SizeDC
Product RangeD*MA Series
Connector Body MaterialSteel Body
For Use WithITT Cannon D*MA Series Subminiature Crimp Socket Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
37Positions
Connector Shell Size
DC
Gender
Receptacle
For Use With
ITT Cannon D*MA Series Subminiature Crimp Socket Contacts
Connector Type
D Sub
Product Range
D*MA Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate