Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDCMMD8H8PJ
Newark Part No.01H9971
Product RangeCombo D*MM Series
Your Part Number
104 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $128.540 |
| 5+ | $123.840 |
| 10+ | $119.130 |
| 25+ | $114.960 |
| 50+ | $113.600 |
| 100+ | $112.800 |
Price for:Each
Minimum: 1
Multiple: 1
$128.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDCMMD8H8PJ
Newark Part No.01H9971
Product RangeCombo D*MM Series
Technical Datasheet
Product RangeCombo D*MM Series
Insert ArrangementDC-8W8
No. of Signal Contacts0Contacts
No. of Contacts8Contacts
Contact Type8 Power
No. of Power Positions8
Contact Termination TypeSolder
D Sub Shell SizeDC
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Combo D*MM Series
Gender
Plug
No. of Contacts
8Contacts
No. of Power Positions
8
D Sub Shell Size
DC
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DC-8W8
No. of Signal Contacts
0Contacts
Contact Type
8 Power
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
