Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDCMZ8H8PNK87
Newark Part No.16F008
Product Range680M Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $91.470 |
5+ | $85.580 |
10+ | $79.690 |
25+ | $73.790 |
50+ | $70.270 |
100+ | $68.300 |
250+ | $65.880 |
Price for:Each
Minimum: 1
Multiple: 1
$91.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDCMZ8H8PNK87
Newark Part No.16F008
Product Range680M Series
Technical Datasheet
Product Range680M Series
Insert ArrangementDC-8W8
No. of Signal Contacts0Contacts
No. of Contacts8Contacts
Contact Type8 Power
No. of Power Positions8
Contact Termination TypeSolder
D Sub Shell SizeDC
Connector MountingThrough Hole Mount
Connector Body MaterialMetal Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
680M Series
No. of Signal Contacts
0Contacts
No. of Contacts
8Contacts
No. of Power Positions
8
D Sub Shell Size
DC
Connector Body Material
Metal Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DC-8W8
Gender
Plug
Contact Type
8 Power
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate