Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDE115339-20
Newark Part No.57H7379
Your Part Number
Technical Datasheet
444 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.860 |
| 10+ | $4.120 |
| 25+ | $3.880 |
| 50+ | $3.680 |
| 100+ | $3.510 |
| 250+ | $3.290 |
| 500+ | $3.190 |
| 1000+ | $3.090 |
Price for:Each
Minimum: 1
Multiple: 1
$4.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDE115339-20
Newark Part No.57H7379
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
SVHCTo Be Advised
Product Overview
The DE115339-20 is a black 9-layout Backshell with 2-piece snap-together design for quick assembly. It is made of UL94-0 rated thermoplastic. It is suitable for D-Sub connectors.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DE
Connector Body Material
Thermoplastic Body
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate