Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDEM2WK2S
Newark Part No.65W5602
Product RangeD*M Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $8.490 |
5+ | $8.130 |
10+ | $7.930 |
25+ | $7.740 |
50+ | $7.590 |
100+ | $7.420 |
Price for:Each
Minimum: 2
Multiple: 1
$16.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEM2WK2S
Newark Part No.65W5602
Product RangeD*M Series
Technical Datasheet
Product RangeD*M Series
Insert ArrangementDE-2WK2
No. of Signal Contacts0Contacts
No. of Contacts2Contacts
No. of Power Positions2
Contact Type2 Power
Contact Termination TypeSolder
D Sub Shell SizeDE
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
D*M Series
No. of Signal Contacts
0Contacts
No. of Contacts
2Contacts
Contact Type
2 Power
D Sub Shell Size
DE
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DE-2WK2
Gender
Receptacle
No. of Power Positions
2
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate