Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDEM2WK2SA197
Newark Part No.94T0784
Product RangeFM Series
Your Part Number
Technical Datasheet
19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.630 |
| 5+ | $5.410 |
| 10+ | $5.240 |
| 25+ | $5.100 |
| 50+ | $4.990 |
| 100+ | $4.900 |
Price for:Each
Minimum: 3
Multiple: 1
$16.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEM2WK2SA197
Newark Part No.94T0784
Product RangeFM Series
Technical Datasheet
Product RangeFM Series
Insert ArrangementDE-2W2
No. of Signal Contacts0Contacts
No. of Contacts2Contacts
No. of Power Positions2
Contact Type2 Power
Contact Termination TypeSolder
D Sub Shell SizeDE
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
FM Series
Gender
Receptacle
No. of Contacts
2Contacts
Contact Type
2 Power
D Sub Shell Size
DE
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DE-2W2
No. of Signal Contacts
0Contacts
No. of Power Positions
2
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate