2. Connectors
                      3. D Sub Connectors & Components
                      4. D Sub Connectors
                      Print Page

                      DEM9PB

                      D Sub Connector, DB9, 9 Contacts, Plug, Solder, DE, DEM Series, Steel Body

                      ITT CANNON DEM9PB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerITT CANNON
                      Manufacturer Part NoDEM9PB
                      Newark Part No.01K5308
                      Product RangeDEM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      69 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$27.340
                      5+$25.320
                      10+$23.300
                      25+$21.950
                      50+$20.470
                      100+$18.150
                      250+$17.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $27.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerITT CANNON
                      Manufacturer Part NoDEM9PB
                      Newark Part No.01K5308
                      Product RangeDEM Series
                      Technical Datasheet

                      Data Sheet

                      D Sub Connector TypeStandard
                      GenderPlug(View Associated Connectors)
                      Product RangeDEM Series
                      No. of Contacts9Contacts
                      D Sub Shell SizeDE
                      Contact Termination TypeSolder
                      Connector MountingPanel Mount, Through Hole Mount
                      Contact MaterialCopper Alloy
                      Contact PlatingGold over Nickel Plated Contacts
                      Connector Body MaterialSteel Body
                      SVHCTo Be Advised

                      Product Overview

                      The D*FM series D-subminiature Metal Backshell for D-subminiature connectors offers protection from magnetic and radio interferences to cable assemblies. This backshell series is characterized by simple assembly.

                      • Minimisation of interference from electromagnetic and RF sources
                      • Quick and simple assembly
                      • No crimp ferrule tooling needed
                      • Zinc, blue chromated
                      • Unique metal filled plastic cable strain relief guarantees 360° shielding
                      • -40 to 120°C Temperature range

                      Applications

                      Industrial, Communications & Networking

                      Technical Specifications

                      D Sub Connector Type

                      Standard

                      Product Range

                      DEM Series

                      D Sub Shell Size

                      DE

                      Connector Mounting

                      Panel Mount, Through Hole Mount

                      Contact Plating

                      Gold over Nickel Plated Contacts

                      SVHC

                      To Be Advised

                      Gender

                      Plug

                      No. of Contacts

                      9Contacts

                      Contact Termination Type

                      Solder

                      Contact Material

                      Copper Alloy

                      Connector Body Material

                      Steel Body

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised