Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDEMA9S
Newark Part No.28M3327
Product RangeDEMA Series
Your Part Number
Technical Datasheet
113 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.880 |
| 5+ | $64.640 |
| 10+ | $59.400 |
| 25+ | $55.690 |
| 50+ | $53.020 |
| 100+ | $50.500 |
Price for:Each
Minimum: 1
Multiple: 1
$69.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEMA9S
Newark Part No.28M3327
Product RangeDEMA Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeDEMA Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCTo Be Advised
Product Overview
The DEMA9S is a 9-way crimp-type Cable-mount Receptacle with gold-plated copper contacts. The Military specification D*MA-series connectors quality removable crimp style contacts for high performance applications.
- 7.5A Current rating
- 1000VAC at Sea level dielectric withstanding voltage
- 200 Mating cycles
- -55 to +125°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
DEMA Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Metal Body
Technical Docs (2)
Alternatives for DEMA9S
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability