Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDEMG9SJA197
Newark Part No.37P0479
Product RangeD*M Series
Technical Datasheet
34 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $26.130 |
5+ | $26.130 |
10+ | $26.130 |
25+ | $24.260 |
50+ | $24.260 |
100+ | $22.640 |
250+ | $22.080 |
Price for:Each
Minimum: 1
Multiple: 1
$26.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEMG9SJA197
Newark Part No.37P0479
Product RangeD*M Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeD*M Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeThrough Hole Right Angle
Connector MountingPanel PCB Mount
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
D*M Series
D Sub Shell Size
DE
Connector Mounting
Panel PCB Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Through Hole Right Angle
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for DEMG9SJA197
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability