Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDEMM5W1P
Newark Part No.01K5230
Product RangeSEAL-D 680S Series
Technical Datasheet
476 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $18.740 |
5+ | $16.350 |
10+ | $14.190 |
25+ | $13.840 |
50+ | $13.520 |
100+ | $13.290 |
250+ | $13.060 |
Price for:Each
Minimum: 1
Multiple: 1
$18.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEMM5W1P
Newark Part No.01K5230
Product RangeSEAL-D 680S Series
Technical Datasheet
Product RangeSEAL-D 680S Series
Insert ArrangementDE-5W1
No. of Signal Contacts4Contacts
No. of Contacts5Contacts
Contact Type4 Signal, 1 Power
No. of Power Positions1
Contact Termination TypeSolder
D Sub Shell SizeDE
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
SEAL-D 680S Series
No. of Signal Contacts
4Contacts
No. of Contacts
5Contacts
No. of Power Positions
1
D Sub Shell Size
DE
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DE-5W1
Gender
Plug
Contact Type
4 Signal, 1 Power
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate