Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDL1-156RW4
Newark Part No.51R5886
Product RangeITT Cannon DL Series
Your Part Number
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $457.030 | $273.120 |
| 5+ | $422.790 | $273.120 |
| 10+ | $388.560 | $273.120 |
| 25+ | $380.140 | $273.120 |
Price for:Each
Minimum: 1
Multiple: 1
$273.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDL1-156RW4
Newark Part No.51R5886
Product RangeITT Cannon DL Series
Technical Datasheet
Product RangeITT Cannon DL Series
No. of Contacts156Contacts
Pitch Spacing2.54mm
Contact Termination TypeWire Wrap
No. of Rows6Rows
Row Pitch2.54mm
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The DL1-156RW4 is a 156-postion ZIF Connector, receptacle, DL1 size, plastic body, wrap post contacts, 20µinch gold-plated copper alloy contacts, thermoplastic housing and solder to PCB through hole termination. The long life and rapid mating are achieved through the use of our Zero Insertion Force design. Contact in the plug and receptacle do not touch each other while the connector halves are being engaged.
- UL94V-1 Flammability rating
- 5000MΩ Insulation resistance
- 10000-cycle Durability
- 42 to 18AWG wire size
Applications
Medical, Avionics, Commercial, Industrial, Automotive, Communications & Networking
Technical Specifications
Product Range
ITT Cannon DL Series
Pitch Spacing
2.54mm
Contact Termination Type
Wire Wrap
Row Pitch
2.54mm
Contact Plating
Gold Plated Contacts
No. of Contacts
156Contacts
Gender
Receptacle
No. of Rows
6Rows
Contact Material
Copper
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability