New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Connector Tools & Accessories
                      4. Backshells
                      Print Page

                      DL3-3-J/S

                      Connector Backshell, 15.9mm Max Cable Entry, Junction Shell Kit, DL3 ZIF Connector, 90°, 180°

                      Date/Lot Code

                      ITT CANNON DL3-3-J/S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerITT CANNON
                      Manufacturer Part NoDL3-3-J/S
                      Newark Part No.16F3611
                      Product RangeITT Cannon DL Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      15 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$178.910
                      5+$165.510
                      10+$152.100
                      25+$142.590
                      50+$137.440
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $178.91
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerITT CANNON
                      Manufacturer Part NoDL3-3-J/S
                      Newark Part No.16F3611
                      Product RangeITT Cannon DL Series
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeJunction Shell Kit
                      For Use WithDL3 ZIF Connector
                      Connector Shell Size-
                      Cable Exit Angle90°, 180°
                      Connector Body MaterialThermoplastic Body
                      Product RangeITT Cannon DL Series
                      SVHCTo Be Advised

                      Product Overview

                      The DL3-3-J/S is a Junction Shell Kit made of UL94V-1 thermoplastic. It has stainless steel cable clamps and Knockout plug for alternate cable entry. It includes 4 screws and nuts. It is suitable for crimp contact connectors.

                      Applications

                      Industrial

                      Technical Specifications

                      Accessory Type

                      Junction Shell Kit

                      Connector Shell Size

                      -

                      Connector Body Material

                      Thermoplastic Body

                      SVHC

                      To Be Advised

                      For Use With

                      DL3 ZIF Connector

                      Cable Exit Angle

                      90°, 180°

                      Product Range

                      ITT Cannon DL Series

                      Technical Docs (3)

                      Application Note EN

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.