New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Housings
                      Print Page

                      DL3-60P

                      Connector Housing, ZIF, Plastic, ITT Cannon DL Series, Plug, 60 Positions

                      Date/Lot Code

                      ITT CANNON DL3-60P
                      ITT CANNON DL3-60P
                      ITT CANNON DL3-60P
                      ITT CANNON DL3-60P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerITT CANNON
                      Manufacturer Part NoDL3-60P
                      Newark Part No.51R5891
                      Product RangeITT Cannon DL Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      96 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$148.620
                      5+$138.920
                      10+$129.220
                      25+$122.340
                      50+$117.430
                      100+$115.280
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $148.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerITT CANNON
                      Manufacturer Part NoDL3-60P
                      Newark Part No.51R5891
                      Product RangeITT Cannon DL Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeITT Cannon DL Series
                      GenderPlug(View Associated Connectors)
                      No. of Positions60Positions
                      Pitch Spacing-
                      For Use WithPlug (Bump) Crimp Contacts
                      SVHCTo Be Advised

                      Product Overview

                      The DL3-60P is a 60-way Plug with gold flash copper alloy contacts, the single hand actuation and a black glass-filled thermoplastic insulator. The DL-series ZIF connector can be mated and unmated in less than 2second and accepts 42 to 18AWG wire range.

                      • 5000MΩ Insulation resistance
                      • -55 to +105°C Operating temperature range
                      • UL94V-1 Flammability rating

                      Applications

                      Industrial, Medical, Commercial, Computers & Computer Peripherals

                      Technical Specifications

                      Product Range

                      ITT Cannon DL Series

                      No. of Positions

                      60Positions

                      For Use With

                      Plug (Bump) Crimp Contacts

                      Gender

                      Plug

                      Pitch Spacing

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Application Note EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.