Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoM85049/48-2-3F
Newark Part No.14N2228
Product RangeM85049 Series
Your Part Number
140 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.320 |
| 5+ | $21.570 |
| 10+ | $19.820 |
| 25+ | $18.580 |
| 50+ | $17.690 |
| 100+ | $16.860 |
| 250+ | $15.800 |
Price for:Each
Minimum: 1
Multiple: 1
$23.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM85049/48-2-3F
Newark Part No.14N2228
Product RangeM85049 Series
Technical Datasheet
Product RangeM85049 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The M85049/48-2-3F is a 25-way round cable Metal Backshell, made of steel with zinc finish and DB size. The D-sub series backshell provides strain relief.
- MIL-SPEC M85049 Standard
- Corrosion-resistant
- -40 to +120°C Operating temperature range
Applications
Defence, Military & Aerospace
Technical Specifications
Product Range
M85049 Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DB
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
