Print Page
Image is for illustrative purposes only. Please refer to product description.
126 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.190 |
5+ | $15.190 |
10+ | $15.190 |
25+ | $15.190 |
50+ | $14.100 |
100+ | $14.100 |
250+ | $13.170 |
Price for:Each
Minimum: 1
Multiple: 1
$15.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM85049/48-2-5F
Newark Part No.82H7825
Technical Datasheet
Product Range-
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The M85049/48-2-5F is a round cable Metal Backshell, made of steel with zinc finish and DD size. The D-sub series backshell provides strain relief.
- MIL-SPEC M85049 Standard
- Corrosion-resistant
- -40 to +120°C Operating temperature range
Applications
Defence, Military & Aerospace
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DD
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability