Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMDLM-25S6PS18B-F222
Newark Part No.32AK7365
Product RangeMDLM Series
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $123.690 |
| 5+ | $123.690 |
| 10+ | $123.690 |
| 25+ | $123.690 |
Price for:Each
Minimum: 1
Multiple: 1
$123.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDLM-25S6PS18B-F222
Newark Part No.32AK7365
Product RangeMDLM Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions25Positions
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColorMulti-colored
Product RangeMDLM Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
18"
Jacket Color
Multi-colored
SVHC
To Be Advised
No. of Positions
25Positions
Cable Length - Metric
457.2mm
Product Range
MDLM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability