Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMDM-25SH006L
Newark Part No.38P1932
Product RangeMDM Series
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $232.880 |
5+ | $215.790 |
10+ | $213.460 |
25+ | $211.190 |
50+ | $209.700 |
Price for:Each
Minimum: 1
Multiple: 1
$232.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-25SH006L
Newark Part No.38P1932
Product RangeMDM Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions25Positions
Cable Length - Imperial36"
Product RangeMDM Series
Cable Length - Metric914.4mm
Jacket ColorMulti-colored
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
SVHC
To Be Advised
No. of Positions
25Positions
Product Range
MDM Series
Jacket Color
Multi-colored
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability