Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMS3106F10SL-4S
Newark Part No.13AC0149
Product RangeMS3106 Series
Technical Datasheet
85 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $58.710 |
| 5+ | $54.800 |
| 10+ | $50.890 |
| 25+ | $44.890 |
| 50+ | $40.170 |
| 100+ | $35.810 |
Price for:Each
Minimum: 1
Multiple: 1
$58.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMS3106F10SL-4S
Newark Part No.13AC0149
Product RangeMS3106 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3106 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts2Contacts
Circular Contact TypeSolder Socket
Insert Arrangement10SL-4
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Product Overview
The MS3106F10SL4S is a 2-contact Circular Connector with threaded coupling, silver-plated contacts, plug/straight shell, socket contact and 10SL-4 contact arrangement. Olive drab chromate coating over cadmium-plated shell.
- Endbell with cable clamp
- Neoprene insulator and grommet
- 22A Contact rating at +20°C
- 6mΩ Contact resistance
- <gt/>50V Operating voltage
- <gt/>1000MΩ Insulator resistance
- 1600VRMS Test Voltage
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Socket
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Product Range
MS3106 Series
No. of Contacts
2Contacts
Insert Arrangement
10SL-4
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
Environmentally Sealed
Technical Docs (1)
Alternatives for MS3106F10SL-4S
1 Product Found
Associated Products
3 Products Found