Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoTFR24AH10
Newark Part No.68W4514
Product RangeTrident TFR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $7.740 |
Price for:Each
Minimum: 100
Multiple: 100
$774.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTFR24AH10
Newark Part No.68W4514
Product RangeTrident TFR Series
Technical Datasheet
Accessory TypeStrain Relief Hood
No. of Positions24Positions
For Use WithITT Cannon TFR Series 24Pos Rectangular Plug Connectors
Strain Relief MaterialNylon (Polyamide)
Product RangeTrident TFR Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Strain Relief Hood
For Use With
ITT Cannon TFR Series 24Pos Rectangular Plug Connectors
Product Range
Trident TFR Series
No. of Positions
24Positions
Strain Relief Material
Nylon (Polyamide)
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate