Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoTR1412PMS1NB
Newark Part No.24M8592
Product RangeTrident Ringlock Series
Technical Datasheet
285 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.580 |
5+ | $16.330 |
10+ | $15.070 |
25+ | $14.180 |
50+ | $13.550 |
100+ | $12.940 |
250+ | $12.180 |
Price for:Each
Minimum: 1
Multiple: 1
$17.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTR1412PMS1NB
Newark Part No.24M8592
Product RangeTrident Ringlock Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeTrident Ringlock Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts12Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Product Overview
The TR1412PMS1NB is a 12-way Trident Ringlock Circular Connector with nylon connector body and nickel-plated copper alloy coupling ring, accepts male contacts. It uses a metal bayonet coupling system for quick and reliable connections and thermoplastic bodies for low installed cost. The connector is available in several sizes ranging from 4 to 48 circuits for signals of up to 13A or coax. With the addition of a cable clamp, the connectors can be water sealed to meet IP65.
- Rugged metal coupling
- Positive bayonet locking
- Shell to shell keying
- Integrally moulded combined plastic body and insulator
- Accepts all trident signal and coaxial contacts
- 5000MΩ at 500VDC Minimum insulation resistance
- -55 to +105°C Operating temperature range
Applications
Industrial, Robotics, Sensing & Instrumentation, Building Automation, Consumer Electronics
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
SVHC
To Be Advised
Product Range
Trident Ringlock Series
No. of Contacts
12Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate