Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoTR2448PFS1NB
Newark Part No.34M8848
Product RangeTrident Ringlock Series
Your Part Number
82 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.470 |
| 5+ | $19.820 |
| 10+ | $19.460 |
| 25+ | $19.080 |
| 50+ | $18.740 |
| 100+ | $18.490 |
| 250+ | $18.250 |
Price for:Each
Minimum: 1
Multiple: 1
$20.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTR2448PFS1NB
Newark Part No.34M8848
Product RangeTrident Ringlock Series
Technical Datasheet
Product RangeTrident Ringlock Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts48Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
IP RatingIP65
SVHCTo Be Advised
Technical Specifications
Product Range
Trident Ringlock Series
No. of Contacts
48Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
IP Rating
IP65
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65
SVHC
To Be Advised
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
