Print Page
Image is for illustrative purposes only. Please refer to product description.
539 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.290 |
10+ | $3.130 |
25+ | $3.030 |
50+ | $3.000 |
100+ | $2.300 |
250+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTST02AH00
Newark Part No.20M6766
Technical Datasheet
Accessory TypePlug Strain Relief
For Use WithSnap Together Rectangular Connectors
No. of Positions2Positions
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCTo Be Advised
Product Overview
The TST02AH00 is a 2-way Plug Strain Relief Hood made of nylon (polyamide) for snap together rectangular connectors.
- Provides strain relief and wire protection
- Secure with a tie-wrap
Applications
Industrial
Technical Specifications
Accessory Type
Plug Strain Relief
No. of Positions
2Positions
Product Range
-
For Use With
Snap Together Rectangular Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate