Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoTST24PA00
Newark Part No.26M4421
Product RangeTrident TST
Your Part Number
572 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.770 |
| 5+ | $8.180 |
| 10+ | $7.590 |
| 25+ | $7.170 |
| 50+ | $6.870 |
| 100+ | $6.580 |
| 250+ | $6.230 |
Price for:Each
Minimum: 1
Multiple: 1
$8.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTST24PA00
Newark Part No.26M4421
Product RangeTrident TST
Technical Datasheet
Product RangeTrident TST
No. of Positions24Positions
Pitch Spacing-
For Use WithTrident T2P or T3P Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Trident TST
No. of Positions
24Positions
For Use With
Trident T2P or T3P Contacts
Gender
Plug
Pitch Spacing
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
