Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoTST36PA00
Newark Part No.26M4425
Product RangeTrident TST
Technical Datasheet
717 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.160 |
| 10+ | $9.590 |
| 25+ | $9.020 |
| 50+ | $8.630 |
| 100+ | $8.240 |
| 250+ | $7.770 |
| 500+ | $7.430 |
| 1000+ | $7.110 |
Price for:Each
Minimum: 1
Multiple: 1
$11.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTST36PA00
Newark Part No.26M4425
Product RangeTrident TST
Technical Datasheet
Product RangeTrident TST
No. of Positions36Positions
Pitch Spacing-
For Use WithTrident T2P or T3P Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Trident TST
No. of Positions
36Positions
For Use With
Trident T2P or T3P Contacts
Gender
Plug
Pitch Spacing
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for TST36PA00
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate