Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoZDA15P
Newark Part No.42M2679
Product RangeZDA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.020 |
| 10+ | $4.380 |
| 25+ | $4.150 |
| 50+ | $3.990 |
| 100+ | $3.840 |
| 250+ | $3.650 |
| 500+ | $3.510 |
| 1000+ | $3.500 |
Price for:Each
Minimum: 1
Multiple: 1
$5.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoZDA15P
Newark Part No.42M2679
Product RangeZDA
Technical Datasheet
D Sub Connector TypeStandard
Product RangeZDA
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The ZDA15P is a 15-way Solder D-sub Plug is designed with tin-plated copper contacts. The ZD* series connector provides optional vertical standoffs with optional harpoon style boardlocks or screw locks.
- 28 to 20AWG Wire range
- 5A/1000V Rating
- -55 to +105°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
ZDA
D Sub Shell Size
DA
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold over Nickel Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for ZDA15P
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate