Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoZDB25S
Newark Part No.42M2685
Product RangeZDB
Technical Datasheet
2,139 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.910 |
| 10+ | $5.160 |
| 25+ | $4.890 |
| 50+ | $4.700 |
| 100+ | $4.520 |
| 250+ | $4.290 |
| 500+ | $4.180 |
Price for:Each
Minimum: 1
Multiple: 1
$5.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoZDB25S
Newark Part No.42M2685
Product RangeZDB
Technical Datasheet
D Sub Connector TypeStandard
Product RangeZDB
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Product Overview
The ZDB25S is a 25-way Solder D-sub Receptacle is designed with gold-plated copper contacts. The ZD* series connector provides optional vertical standoffs with optional harpoon style boardlocks or screw locks.
- 28 to 20AWG Wire range
- 5A/1000V Rating
- -55 to +105°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
ZDB
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold over Nickel Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for ZDB25S
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate