Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoZDEA15P
Newark Part No.34R9637
Product RangeZDE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.230 |
| 10+ | $4.530 |
| 25+ | $4.280 |
| 50+ | $4.110 |
| 100+ | $3.940 |
| 250+ | $3.740 |
| 500+ | $3.590 |
| 1000+ | $3.440 |
Price for:Each
Minimum: 1
Multiple: 1
$5.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoZDEA15P
Newark Part No.34R9637
Product RangeZDE
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeZDE
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCTo Be Advised
Product Overview
The ZDEA15P is a 15-position standard D-sub Plug with gold-plated brass contacts, tin-plated steel shell and black glass filled thermoplastic insulator. Compatible with D-subminiature series.
- 5A Current rating
- 500VDC Voltage
- 20mΩ Contact resistance
- 5000MΩ Insulation resistance
- 1000VAC/minute Dielectric voltage
- Stamped contacts
- Closed entry
Technical Specifications
D Sub Connector Type
High Density
Product Range
ZDE
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
To Be Advised
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (1)
Alternatives for ZDEA15P
3 Products Found
Associated Products
2 Products Found