Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT SEALECTRO
Manufacturer Part No050-678-0000310
Newark Part No.90F2527
Technical Datasheet
No Longer Available
Product Information
ManufacturerITT SEALECTRO
Manufacturer Part No050-678-0000310
Newark Part No.90F2527
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleRight Angle Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCTo Be Advised
Alternatives for 050-678-0000310
1 Product Found
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Right Angle Adapter
Connector Type
Intra Series Coaxial
SVHC
To Be Advised
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate