Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT SEALECTRO
Manufacturer Part NoB51-053-0000220
Newark Part No.93F1825
Technical Datasheet
No Longer Available
Product Information
ManufacturerITT SEALECTRO
Manufacturer Part NoB51-053-0000220
Newark Part No.93F1825
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range-
SVHCTo Be Advised
Alternatives for B51-053-0000220
1 Product Found
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
To Be Advised
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz