Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No16-439088
Newark Part No.15J3806
Product Range16
Technical Datasheet
1,724 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.830 |
5+ | $13.410 |
10+ | $12.950 |
25+ | $12.480 |
50+ | $11.540 |
100+ | $10.660 |
250+ | $9.730 |
Price for:Each
Minimum: 1
Multiple: 1
$13.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No16-439088
Newark Part No.15J3806
Product Range16
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max10A
Contact Voltage DC Nom5V
Product Range16
Contact Voltage AC Nom250VAC
Operating Force Max2.2N
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
16
Operating Force Max
2.2N
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
5V
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate