Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No18-488051
Newark Part No.98B5835
Product RangeButterfly 18 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $58.200 |
5+ | $56.320 |
10+ | $54.430 |
25+ | $44.880 |
Price for:Each
Minimum: 1
Multiple: 1
$58.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No18-488051
Newark Part No.98B5835
Product RangeButterfly 18 Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max7A
Contact Voltage DC Nom28V
Product RangeButterfly 18 Series
Contact Voltage AC Nom250V
Operating Force Max5ozf
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 18-488051 is a single-pole double-throw (SPDT) ultra sub-miniature Snap Action Switch with end solder terminals, a plunger actuator and gold plated contact. The series 18 switch feature the Butterfly® double break momentary switch mechanism.
- 0.030" Maximum pretravel
- 0.006" Minimum over-travel
- 1.5oz Minimum release force
Applications
Industrial, Medical
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPDT
Contact Current Max
7A
Product Range
Butterfly 18 Series
Operating Force Max
5ozf
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for 18-488051
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability