New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Industrial Pushbutton Switches
                      Print Page

                      48-1-RB-N-RD-B

                      Industrial Pushbutton Switch, 48-EM Series, 13.6 mm, SPST-NO-DB, Momentary, Round Domed, Red

                      ITW SWITCHES 48-1-RB-N-RD-B
                      ITW SWITCHES 48-1-RB-N-RD-B
                      ITW SWITCHES 48-1-RB-N-RD-B
                      ITW SWITCHES 48-1-RB-N-RD-B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerITW SWITCHES
                      Manufacturer Part No48-1-RB-N-RD-B
                      Newark Part No.21K5013
                      Product Range48-EM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 26 week(s)

                      Product Information

                      ManufacturerITW SWITCHES
                      Manufacturer Part No48-1-RB-N-RD-B
                      Newark Part No.21K5013
                      Product Range48-EM Series
                      Technical Datasheet

                      Data Sheet

                      Panel Cutout Diameter13.6mm
                      Product Range48-EM Series
                      Contact Voltage DC Nom48V
                      Contact ConfigurationSPST-NO-DB
                      Contact Current Max400mA
                      Switch OperationMomentary
                      Pushbutton Actuator StyleRound Domed
                      Actuator / Cap ColourRed
                      Contact Current DC Max250mA
                      Contact Voltage VDC12V
                      IP RatingIP67
                      Switch MountingPanel Mount
                      Switch TerminalsSolder Lug
                      Illumination ColorNon Illuminated
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The 48-1-RB-N-RD-B is a single-pole single-throw double-break (SPST-DB) NO miniature sealed Pushbutton Switch with solder tab terminals and momentary action. This 48EM series bushing mount electro-mechanical switch features black round bezel and non-lighted red button.

                      • 3N Nominal operating force
                      • 1ms Nominal contact bounce
                      • 1000VAC Dielectric strength
                      • 1GΩ Insulation resistance
                      • 50mΩ Contact resistance

                      Applications

                      Industrial, Medical, Automotive

                      Technical Specifications

                      Panel Cutout Diameter

                      13.6mm

                      Contact Voltage DC Nom

                      48V

                      Contact Current Max

                      400mA

                      Pushbutton Actuator Style

                      Round Domed

                      Contact Current DC Max

                      250mA

                      IP Rating

                      IP67

                      Switch Terminals

                      Solder Lug

                      Panel Cutout (H x W)

                      -

                      Product Range

                      48-EM Series

                      Contact Configuration

                      SPST-NO-DB

                      Switch Operation

                      Momentary

                      Actuator / Cap Colour

                      Red

                      Contact Voltage VDC

                      12V

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      Non Illuminated

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.