Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No49-59111
Newark Part No.46WX681
Product Range49-59W
Technical Datasheet
702 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.310 |
Price for:Each
Minimum: 1
Multiple: 1
$19.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No49-59111
Newark Part No.46WX681
Product Range49-59W
Technical Datasheet
Product Range49-59W
Panel Cutout Diameter16.1mm
Contact ConfigurationSPST-NO-DB
Switch OperationMomentary
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourBlack
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP67
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
49-59W
Contact Configuration
SPST-NO-DB
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
400mA
Contact Current DC Max
100mA
IP Rating
IP67
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
16.1mm
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
32V
Contact Voltage VDC
50V
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Technical Docs (2)
Alternatives for 49-59111
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate